Analog Devices / Maxim Integrated MAX20812 Evaluation Kit
Analog Devices Inc. MAX20812 Evaluation Kit is a reference platform designed to evaluate the MAX20812, a dual-output, compact, low-cost, fully integrated, highly efficient, step-down DC-DC switching regulator IC. ADI MAX20812 is housed in a 21-pin, 3.5mm x 4.6mm, 0.5mm pitch, FC2QFN package.ADI MAX20812 Evaluation Kit delivers up to 6A load per output. The two outputs can be connected as a single output, dual-phase regulator that supports up to 12A load current.
The MAX20812 Evaluation Kit consists of a fully assembled and tested PCB implementation of the MAX20812. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.
Features
- 2.7V to 16V Input voltage range
- 0.5V to 5.8V Output voltage range
- High efficiency and power density
- Low component count
- Dual-output or single-output dual-phase operation
- Optimized performance
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX20812 EV Kit
- 2.7V to 16V Power supply with optional 3.3V external power supply
- 0 to 12A Load
- Digital voltmeters
- Oscilloscope and probes
Overview
Publicado: 2021-05-06
| Actualizado: 2022-03-11