Analog Devices / Maxim Integrated TMC2210-EVAL-KIT Eval Kit
Analog Devices Inc. TMC2210-EVAL-KIT Eval Kit facilitates the evaluation of the TMC2210 stepper motor driver ICs. The TMC2210-EVAL-KIT includes an MCU board Landungsbruecke, an Eselsbruecke, and a TMC2210-EVAL driver board. The kit provides a quick and simple start while enabling full access to all registers, functionality, and diagnostics. All signals between MCU and TMC2210 are obtainable for diagnosis with probes on the bridge board. The TMC2210-EVAL board can be used with or without the Landungsbruecke MCU board.
The Analog Devices Inc. TMC2210-EVAL-KIT eval kit requires the easy-to-use TMCL-IDE graphical user interface. The GUI permits quick setup and supports the use of commands in direct mode, monitors real-time behavior visualized in graphs, and logs and stores data. All settings can be exported for the user's firmware project.
Features
- 2-phase stepper motor up to 2.0A coil current (3.0A peak)
- 4.5VDC to 36VDC range
- 1 to 256 micro steps
- Step/Dir interface
- StealthChop2™ silent PWM mode
- StallGuard4™ sensorless motor load detection
Applications
- Compatible design upgrade
- 3D Printers
- Printers and POS
- Office and home automation
- Textiles and sewing machines
- CCTV and security
- ATMs and cash recyclers
- Antenna positioning
- HVAC
Kit Contents
- TMC2210 evaluation board
- Landungsbruecke (interface board to a PC)
- Eselsbruecke (bridge connector board)
Additional Resources
Overview