KYOCERA AVX Potentiometers

KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50VDC to 500VDC.

Features

  • Variety of element types and termination styles
  • 0.1W to 60W power
  • 50VDC to 500VDC voltage range

Potentiometer Types

Linear Motion Potentiometers - 10mm linear travel, flange mounting, 1KΩ, 5KΩ, and 10KΩ resistance value options.

Carbon Potentiometers with Switch - Carbon composition, solder lug termination style, switch rated at 2A/250V with a surge rating of 64A.

Wirewound Rotary Potentiometers - Wirewound element, 1W to 4W power rating, up to 25kΩ resistance.

Carbon Composition Film Preset Potentiometers - 0.1W power, 200Ω to 1MΩ rated resistance range.

Cermet Preset Potentiometers - 1W power, 22Ω to 4.7MΩ rated resistance range.

View Results ( 35 ) Page
N.º de artículo Descripción Tipo de elemento Estilo de terminación
3101106140 Potenciómetros 1W 1KV 1kOhms +/-10% Wirewound Solder Lug
2002111655 Potenciómetros 0.5W 250V 4.7kOhm +/ -20% Cermet Snap In
2002102255 Potenciómetros 0.5W 250V 47kOhm +/-20% Cermet Snap In
2002112255 Potenciómetros 0.5W 250V 47kOhm +/- 20% Cermet Snap In
3114306004 Potenciómetros 2W 300V 1kOhms +/-10 % Wirewound Solder Lug
3114308788 Potenciómetros 2W 300V 25kOhms +/-1 0% Wirewound Solder Lug
2041461305 Potenciómetros 1W 300V 4.7kOhm +/-20% Cermet Snap In
3114306801 Potenciómetros 2W 300V 2.5kOhm +/-10% Wirewound Solder Lug
2002101855 Potenciómetros 0.5W 250V 10kOhm +/-20% Cermet Snap In
2041461505 Potenciómetros 1W 300V 10kOhms +/-2 0% Cermet Snap In
Publicado: 2019-10-14 | Actualizado: 2023-05-24