BIVAR SM0402xx Surface Mount LEDs

BIVAR SM0402xx Surface Mount LEDs are suitable for various lighting or indication applications. These LEDs offer long life reliability for battery powered equipment. Features include wide viewing angle, small footprint, and different lens appearance.

The SM0402xx LEDs are available in industry standard 0402 tapes and reel package. This ultra-miniature LED package is ideal for smaller handheld devices, small back panel displays, and other size-constrained applications.

Features

  • Industry standard 0402 package
  • RoHS compliant
  • Small package and footprint
  • Wide viewing angle for uniform output

Applications

  • Status indication
  • Display
  • Backlighting
View Results ( 7 ) Page
N.º de artículo Hoja de datos Color de iluminación Intensidad luminosa Ángulo de visualización
SM0402PGC Green 450 mcd 130 deg
SM0402BWC Blue 100 mcd 130 deg
SM0402YC Yellow 145 mcd 130 deg
SM0402RC Red 90 mcd 130 deg
SM0402GC Green 28.5 mcd 130 deg
SM0402UWC Cool White 600 mcd 130 deg
SM0402OC Orange 145 mcd 130 deg
Publicado: 2017-04-10 | Actualizado: 2022-03-11