Broadcom ACPL-334J/338J IGBT Gate Drive Optocouplers

Broadcom ACPL-334J/338J IGBT Gate Drive Optocouplers are advanced 3A output current and easy-to-use intelligent gate drivers. These optocouplers feature integrated VCE detection, Under-Voltage Lockout (UVLO), soft IGBT turn-off, and isolated open collector fault feedback. The ACPL-334J/338J optocouplers provide maximum design flexibility and circuit protection through active Miller clamping. These gate drivers include an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The ACPL-334J/338J optocouplers support reinforced insulation, certified by safety regulatory UL, CSA, and IEC. These gate drivers come in an SO16 package with 8.3mm creepage and clearance dimensions. Typical applications include power supply and charger, renewable energy inverter and storage, and motor drive for industrial automation and robotics.

Features

  • 3A maximum peak output current
  • 135ns maximum propagation delay
  • 1.7A active Miller clamp
  • Desaturation detection with soft shutdown and FAULT feedback
  • Under-Voltage Lockout (UVLO) with hysteresis
  • Fault reset by next LED turn-on after the mute time (ACPL334J)
  • Automatic fault reset after the mute time of 32µs (ACPL338J)
  • 100kV/µs minimum common mode rejection (CMR) at VCM = 1500V
  • 15V to 30V wide operating VCC2 range
  • -40°C to 125°C industrial temperature range
  • SO16 package with 8.3mm creepage and clearance
  • Regulatory approvals:
    • UL1577 5kVRMS for 1 minute
    • CSA
    • IEC 60747-5-5 VIORM = 1414 VPEAK

Applications

  • Motor drive for industrial automation and robotics
  • Power supply and charger
  • Renewable energy inverter and storage

Functional Block Diagram

Block Diagram - Broadcom ACPL-334J/338J IGBT Gate Drive Optocouplers

Dimension Diagram

Mechanical Drawing - Broadcom ACPL-334J/338J IGBT Gate Drive Optocouplers

Application Circuit Diagram

Application Circuit Diagram - Broadcom ACPL-334J/338J IGBT Gate Drive Optocouplers
Publicado: 2024-12-19 | Actualizado: 2025-01-20