Broadcom ACPL/ACFL Extended Temperature Optocouplers
Broadcom ACPL/ACFL Extended Temperature Optocouplers feature reinforced insulation and reliability for safety and signal isolation. These ACPL/ACFL operate up to +125°C maximum and are ideal for critical applications. These industrial optocouplers use alloy lead frames for superior heat dissipation. In addition, the Broadcom ACPL/ACFL features a double wire bonding process for redundancy and reduced wire breakage issues.Features
- ACFL-5211U
- -40°C to +125°C wide temperature range
- Ultra low LED drive current for status feedback at IF = 0.8mA or 1.5mA
- High speed (1MBd) operation at IF = 10mA with low propagation delay: 1μs (max.)
- 30kV/μs high common-mode rejection at VCM = 1500V (typ)
- Compact, auto-insertable stretched SO12 packages
- ACFL-6211U & ACFL-6212U
- –40°C to +125°C wide temperature range
- 5V CMOS compatibility
- 40kV/μs common-mode rejection at VCM=1000V (typ)
- Compact, auto-insertable stretched SO12 packages
Datasheets
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Descripción | Voltaje de aislamiento | Dp - Disipación de potencia |
|---|---|---|---|---|
| ACFL-6212U-000E | ![]() |
Optoacopladores de alta velocidad Dual Chan Bidirectnl Ext Temp Optocouple | 5000 Vrms | 40 mW |
| ACPL-M72U-000E | ![]() |
Optoacopladores de alta velocidad Optocoupler | 3750 Vrms | 40 mW |
| ACPL-M46U-000E | ![]() |
Optoacopladores de salida lógica 1MBd 30k V/us | 3750 Vrms | 145 mW |
| ACFL-5211U-000E | ![]() |
Optoacopladores de alta velocidad Dual Chan Bidirectnl Ext Temp Optocouple | 5000 Vrms | 30 mW |
| ACFL-5211U-060E | ![]() |
Optoacopladores de alta velocidad Dual Chan Bidirectnl Ext Temp Optocoupler | 5000 Vrms | 30 mW |
| ACFL-6211U-000E | ![]() |
Optoacopladores de alta velocidad Dual Chan Bidirectnl Ext Temp Optocoupler | 5000 Vrms | 40 mW |
| ACFL-6211U-060E | ![]() |
Optoacopladores de alta velocidad Dual Chan Bidirectnl Ext Temp Optocoupler | 5000 Vrms | 40 mW |
| ACFL-6212U-060E | ![]() |
Optoacopladores de alta velocidad Dual Chan Bidirectnl Ext Temp Optocoupler | 5000 Vrms | 40 mW |
Publicado: 2016-05-24
| Actualizado: 2022-03-11