Broadcom ASMT-Jx3x 3W Mini Power LED Light Source
Broadcom ASMT-Jx3x 3W Mini Power LED Light Source is one of the industry's smallest high-brightness 3W LEDs for use in a wide range of solid-state lighting applications. The 5mm by 4mm by 1.85mm thick Broadcom HB LED provides a maximum viewing angle of 165° to meet the needs of designers who require good color and light output uniformity in their lighting applications.ASMT-Jx3x 3W Mini Power LED Light Source is a high reliability emitter with moisture sensitivity level-one (MSL 1) capability. This Broadcom HB LED can be driven up to 700mA to provide high flux output performance.The ASMT-Jx3x is ideal for a variety of lighting applications, including portable lighting appliances, street lighting, architectural facade lighting, retail display lighting, backlighting, and specialty lighting.
Features
- Available in Deep Red, Red, Red Orange, Amber, Green, Blue, and Royal Blue
- Small footprint and low profile
- Symmetrical outline
- Energy efficient
- Direct heat transfer from metal slug to motherboard
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Wide viewing angle
- Silicone encapsulation
- Non-ESD sensitive (threshold > 16kV)
- MSL 1 products
Applications
- Sign backlight
- Safety, exit and emergency sign lightings
- Specialty lighting such as task lighting and reading lights
- Retail display
- Commercial lighting
- Accent or marker lightings, strip or step lightings
- Portable lighting, bicycle head lamp, flashlights
- Decorative lighting
- Architectural lighting
- Pathway lighting
- Street lighting
- Pedestrian street lighting
- Tunnel lighting
Package Dimensions (mm)
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud de onda/Color de temperatura | Flujo luminoso/Flujo Radiante |
|---|---|---|---|---|
| ASMT-JW32-NWY01 | ![]() |
Cool White | 10000 K | 140 lm |
| ASMT-JY32-NWY01 | ![]() |
Warm White | 3500 K | 130 lm |
| ASMT-JA30-ARS01 | ![]() |
Amber | 590 nm | 48 lm |
| ASMT-JR30-AST01 | ![]() |
|||
| ASMT-JN32-NWY01 | ![]() |
Neutral White | 4500 K | 140 lm |
| ASM6-SLD1-NST0H | ![]() |
Royal Blue | ||
| ASMT-JB31-NMP01 | ![]() |
Blue | 460 nm | 20 lm |
| ASMT-JB31-NNP01 | ![]() |
Blue | 460 nm | 25 lm |
| ASMT-JH33-AST01 | ![]() |
Red-Orange |
Publicado: 2009-08-03
| Actualizado: 2023-03-03