Carclo Technical Plastics 20mm Optic Range Lenses & Holders

Carclo Technical Plastics 20mm Optic Range Lenses and Holders include lenses and holders designed specifically for Avago, Cree, Osram, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. Some of the specific LEDs for which certain Carclo 20mm lenses and holders are targeted are Avago Aveon XR, Cree XLamp MC-E, XP-E, MX-6, and XP-G, Osram Golden Dragon, SSC A2 Acriche, and Avago Jade LEDs. Carclo Technical Plastics 20mm Optic Range Lenses are available in plain, rippled, frosted, clear, bubble, or fiber lens styles, and in tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.

Features

  • 20mm optic range lenses and holders
  • Designed for Avago, Cree, Osram, or Seoul LEDs
  • Lenses are available in plain, rippled, frosted, clear, bubble, or fiber lens styles
  • Lens offered in tight, medium, wide, narrow, elliptical, and orthogonal beam shapes
View Results ( 45 ) Page
N.º de artículo Hoja de datos Descripción Altura
10197 Lentes y ensambles LED Optic, Elliptical 9.9 mm
10139 Lentes y ensambles LED Optic 20mm 9.9 mm
10745 Accesorios y equipo de iluminación LED Optic 20mm 13 mm
10403 Lentes y ensambles LED Optic, Bubble 10 mm
10193 Lentes y ensambles LED Optic, Tight Plain Clear 9.9 mm
10003/25 Lentes y ensambles LED Optic 20mm 9.9 mm
10003/L25 Lentes y ensambles LED Optic 20mm 9.9 mm
10140 Lentes y ensambles LED Optic, Wide Frosted 9.9 mm
10734 Accesorios y equipo de iluminación LED Optic 20mm 10.8 mm
10003 Lentes y ensambles LED Optic 20mm 9.9 mm
Publicado: 2012-02-16 | Actualizado: 2022-03-11