Coilcraft LPD5030 Coupled Inductors
Coilcraft LPD5030 Coupled Inductors are shielded and only 3mm high and 5mm square. They provide high inductance, high efficiency, and excellent current handling in a rugged, low cost part. The LPD5030 Series Inductors are ideal for use in a variety of circuits including flyback, multi-output buck, and SEPIC. The series can be used as two single inductors connected in series or parallel or as a common mode choke.
View Results ( 22 ) Page
| N.º de artículo | Hoja de datos | Inductancia - Paralela | Resistencia CC máxima |
|---|---|---|---|
| LPD5030-102NRC | ![]() |
1 uH | 42 mOhms |
| LPD5030-474MRC | ![]() |
470 uH | 7.51 Ohms |
| LPD5030-562MRC | ![]() |
5.6 uH | 125 mOhms |
| LPD5030-682MRC | ![]() |
6.8 uH | 159 mOhms |
| LPD5030-472MRC | ![]() |
4.7 uH | 111 mOhms |
| LPD5030-684MRC | ![]() |
680 uH | 10.8 Ohms |
| LPD5030-222MRC | ![]() |
2.2 uH | 67 mOhms |
| LPD5030-223MRC | ![]() |
22 uH | 452 mOhms |
| LPD5030-683MRC | ![]() |
68 uH | 1.13 Ohms |
| LPD5030-154MRC | ![]() |
150 uH | 2.43 Ohms |
Publicado: 2016-02-01
| Actualizado: 2022-03-11