Coilcraft MSD1048 Inductors
Coilcraft MSD1048 Inductors for Flyback, SEPIC, Zeta, and other applications have the highest current rating in a 2.2uH inductance part of the Coilcraft Coupled inductors. The MSD1048 features k ≥0.97 coupling and 200V isolation. The inductors can also be used as two single inductors connected in series or parallel, as a common mode choke, or as a 1:1 transformer.
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Inductancia - Paralela | Tolerancia | Corriente CC máxima | Resistencia CC máxima |
|---|---|---|---|---|---|
| MSD1048-104MED | ![]() |
100 uH | 20 % | 1.2 A | 387 mOhms |
| MSD1048-222NED | ![]() |
2.2 uH | 3.4 A | 19 mOhms | |
| MSD1048-224KED | ![]() |
220 uH | 10 % | 870 mA | 840 mOhms |
| MSD1048-473MED | ![]() |
47 uH | 20 % | 1.6 A | 208 mOhms |
| MSD1048-683MED | ![]() |
68 uH | 20 % | 1.4 A | 297 mOhms |
| MSD1048-223MED | ![]() |
22 uH | 20 % | 1.9 A | 98 mOhms |
| MSD1048-103MED | ![]() |
10 uH | 20 % | 2.1 A | 53 mOhms |
Publicado: 2016-07-15
| Actualizado: 2022-03-11