Cosel CHS120 120W Isolated DC-DC Converters
Cosel CHS120 120W Isolated DC-DC Converters are single-output power modules available in three sizes: a 33mm x 10.5mm x 22.86mm, a 33.5mm x 12.7mm x 23.36mm package, or a 36.5mm x 12.7mm x 26.5mm option. These high-reliability converters feature a 3.3V to 24V output voltage range, input voltages from 18VDC to 76VDC, and an operating temperature range of -40°C to +85°C. The power module type Cosel CHS120 Isolated DC-DC Converters offer output current ranges from 4.2A to 30A with 2.25kV isolation voltage. Built-in features include remote on/off and overcurrent, overvoltage, and thermal protection circuits.Features
- Single output
- Up to 93% efficiency
- Compact "brick size"
- High density
- High reliability
- Built-in overcurrent, overvoltage, and thermal protection circuits
- Built-in remote ON/OFF
- 5-year warranty
- RoHS compliant
Specifications
- 99W to 120W maximum output power
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +100°C storage
- 20% to 95% relative humidity, non-condensing
- Altitude
- 5,000m (16,000 feet) maximum operating
- 9,000m (30,000 feet) maximum storage
- Cooling methods
- Convection
- Forced air
- Conduction
- Options
- DIP package
- SMD (option S)
- Baseplate (option B)
- Baseplate and case (option BC)
- 5-pin type (option L5)
- Input
- 18VDC to 76VDC input voltage range
- 2.23A to 5.50A typical input current
- 90.5% to 93% efficiency
- Output
- 3.3VDC to 24VDC output voltage range
- 4.2A to 30A output current range
- 10mV to 48mV maximum line/load regulation range
- Ripple
- 30mVrms to 83mVrms maximum
- 80mVp-p to 250mVp-p maximum
- 120mVp-p to 280mVp-p ripple noise
- 66mV to 480mV maximum temperature regulation
- 16mV to 80mV maximum drift
- 50ms maximum start-up time
- ±1.6% output voltage setting
View Results ( 6 ) Page
| N.º de artículo | Estilo de montaje | Voltaje de entrada | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 |
|---|---|---|---|---|
| CHS1202415 | Through Hole | 18 V to 36 V | 15 V | 8 A |
| CHS1204805 | Through Hole | 36 V to 76 V | 5 V | 24 A |
| CHS1202405 | Through Hole | 18 V to 36 V | 5 V | 24 A |
| CHS1202412 | Through Hole | 18 V to 36 V | 12 V | 10 A |
| CHS1204812 | Through Hole | 36 V to 76 V | 12 V | 10 A |
| CHS120483R3 | Through Hole | 36 V to 76 V | 3.3 V | 30 A |
Publicado: 2016-07-18
| Actualizado: 2022-03-11