Cosel MGFS40/MGFW80 Isolated DC-DC Converters
Cosel MGFS40/MGFW80 Isolated DC-DC Converters feature 1500VDC isolation, built-in OCP with auto-recovery, and OVP. These DC-DC converters are fully regulated and include an input fuse and remote ON/OFF. The MGFS40/MGFW80 DC-DC converters consist of 6-side shielding for better noise control and synchronized rectification for high efficiency of up to 94%. These DC-DC converters come in a standardized footprint and pinouts providing high power density. Cosel MGFS40/MGFW80 DC-DC converters operate at -40°C to +85°C temperature range and are UL, CE, and Demko safety certified.Features
- Compact general use on board type DC/DC converter
- 6-sided shielding for better noise control
- Fully regulated output
- Synchronized rectification for high efficiency up to 94%
- Built-in OCP with auto-recovery and OVP
- Remote ON/OFF
- No aluminum or tantalum electrolytic caps
- RoHS compliant
- Output voltage adjustable by an external variable resistor
Specifications
- MGFS40 Input Range
- 4.5VDC to 13VDC
- 9VDC to 36VDC
- 18VDC to 76VDC
- MGFS80 Input Range
- 9VDC to 36VDC
- 18VDC to 76VDC
- 1500VDC isolation input to output
- -40°C to +85°C operating temperature range
- UL, CE, and Demko safety certifications
- Adjustable output voltage (±10%) single output versions only
Additional Resources
Publicado: 2019-06-17
| Actualizado: 2023-05-09