Tusonix / CTS LVDS and LVPEL Output Clock Oscillators
CTS LVDS and LVPEL Output Clock Oscillators offer reduced size, low phase jitter, frequency stability of ±50 ppm, and operating Voltages of +2.5VDC or +3.3VDC. The enhanced stability of the CTS LVDS and LVPEL Output Clock Oscillators means they are and ideal choice for communications applications that require tight frequency control. The 635 and 637 Series come with a footprint of 7x5mm, while the 653 Series has a footprint of only 5x3.2mm.
View Results ( 3443 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| 637L10003I2T | ![]() |
OSC 100MHz 2.5Volt LVDS .5ps jitter |
| 653L5003I2T | ![]() |
OSC 50MHz 2.5Volt LVDS .7ps jitter |
| 637P5003I3T | ![]() |
OSC 50MHz 3.3Volt LVPECL .5ps jitter |
| 653P5003I3T | ![]() |
OSC 50MHz 3.3Volt LVPECL .7ps jitter |
| 637L5003I2T | ![]() |
OSC 50MHz 2.5Volt LVDS .5ps jitter |
| 653L13303I2T | ![]() |
OSC 133MHz 2.5Volt LVDS .7ps jitter |
| 637E10623I3T | ![]() |
OSC 7.0mm x 5.0mm Surface Mount LVPECL Clock, 106.250000MHz, 3.3V, 500fs Max Phase Jitter, Stab 50ppm, -40 C/+85 C, Pin 2 Enable, 1k/reel |
| 637P15623I3T | ![]() |
OSC 156.25MHz 3.3Volt LVPECL .5ps jitter |
| 653L10005C3T | ![]() |
OSC 5.0mm x 3.2mm Surface Mount LVDS Clock, 100.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel |
| 635L3I3100M0000 | ![]() |
OSC MicroLck 1.25mm SR Vrt Hdr 10Ckt |
Publicado: 2015-05-07
| Actualizado: 2022-03-11