Same Sky 2.5mm & 3.5mm Waterproof Audio Jacks
Same Sky 2.5mm and 3.5mm Waterproof Audio Jacks offer an IP67 rating and resist moisture and contaminants in industrial and outdoor applications. These right-angle connectors are available in surface-mount and through-hole mounting styles. Additional features include 12VDC rated operation, 1A current rating, and profiles as low as 5.2mm. Certain models also feature reflow-solder compatibility and a mounting tab for more secure attachment. Same Sky 2.5mm and 3.5mm Waterproof Audio Jacks offer RoHS compliance and a UL 94V-0 flammability rating.
Features
- IP67 rated
- Right-angle connectors
- SMT and through-hole mounting options
- 4 conductors
- Profiles as low as 5.2mm
- Resists moisture and contaminants
- UL 94V-0 flammability rating
- RoHS compliant
Applications
- Industrial
- Outdoor
Specifications
- 12VDC rated input voltage
- 1A rated input current
- 100MΩ insulation resistance at 500VDC
- 5000 life cycles at a rate of 24 cycles per minute
- -25°C to +85°C operating temperature range
Videos
Additional Resources
Publicado: 2018-10-02
| Actualizado: 2026-11-18