CUI Inc VOFM-65G Internal AC-DC Power Supplies
CUI Inc VOFM-65G Internal AC-DC Power Supplies are part of the open-frame AC-DC power supply family with a 65W output power. These modules feature an input voltage range of 90VAC to 264VAC, an output voltage range of 5VDC to 56VDC, and up to 87% high efficiency. The VOFM-65G power supplies are available in a compact size, with high power density and 0.21W low no-load power consumption. These power supplies are certified to IEC/EN/UL 60601-1 and support a wide operating temperature range of -20°C to 70°C. The VOFM-65G power supplies include protection features like overvoltage, overtemperature, overcurrent, and short-circuit protection.Features
- 90VAC to 264VAC, 47Hz to 63Hz universal input voltage range
- Up to 87% high efficiency
- 40W to 65W with natural convection
- Compact size and high power density (3-inch x 2-inch x 1.18-inch)
- Low no-load power consumption (<0.21W)
- Certified to IEC/EN/UL 60601-1
- -20°C to 70°C (with derating) operating temperature range
- Class I and Class II applications
- Overvoltage, overtemperature, overcurrent, and short-circuit protection
- FCC part 15 Class B
- Medical protection (primary to secondary: 2 MOPP; primary to earth: 1 MOPP)
- Power ON LED indicator
Temperature Derating Curve
Dimension Diagram
Additional Resources
Publicado: 2025-10-07
| Actualizado: 2025-11-04