CUI Inc High-Density Medical Open-Frame Power Supplies
CUI Inc VMS High-Density Medical Open-Frame Power Supplies offer class-leading power density and energy efficiency. These devices are certified to meet medical 60601-1 Edition 3.1 safety approvals for 2 x MOPP applications and 4th Edition EMC requirements. These compact units offer reliable power delivery, minimize energy consumption, and are available in open-frame and metal-enclosed packages. CUI Inc VMS power supplies are ideal for diagnostic and dental applications where space is limited.
Features
- 180W to 550W
- 60601-1 certified for 2 x MOPP applications
- Power densities as high as 30W per in3
- No-load power consumption as low as 0.3W
- Open-frame and metal-enclosed packages
Applications
- Medical monitoring devices
- Medical diagnostic equipment
- Dental
Publicado: 2017-10-12
| Actualizado: 2026-02-12