Dialight 596 LED Circuit Board Indicators
Dialight 596 LED Circuit Board Indicators are Bi-Level Prism® SMDs that are designed with a 1.6mm lens. These LED indicators are available in different color options with a forward current ranging from 2mA to 20mA. The 596 LED circuit board indicators to offer a wavelength of 470nm to 625nm range and a viewing angle of 30°. The product is lead-free and RoHS compliant with an MSL of 2 or 3.Features
- 1.6mm lens
- 2mA to 20mA forward current range
- 470nm to 625nm wavelength range
- 30° viewing angle
- Different color options
- Pb-free and RoHS compliant
Videos
View Results ( 16 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Tamaño de LED | Longitud de onda | Intensidad luminosa | If - Corriente directa | Vf - Tensión directa | Ángulo de visualización | Sensibles a la humedad | Empaquetado | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 596-2929-013F | ![]() |
Green, Green | 1.6 mm | 525 nm | 140 mcd | 20 mA | 2.8 V | 30 deg | Yes | Reel | Y |
| 596-2626-013F | ![]() |
Blue, Blue | 1.6 mm | 470 nm | 25 mcd | 20 mA | 1.8 V | 30 deg | Yes | Reel | Y |
| 596-1010-013F | ![]() |
Red, Red | 1.6 mm | 630 nm | 6 mcd | 2 mA | 1.8 V | 30 deg | Yes | Reel | Y |
| 596-1515-013F | ![]() |
Orange, Orange | 1.6 mm | 606 nm | 5.5 mcd | 2 mA | 1.8 V | 30 deg | Yes | Reel | Y |
| 596-2020-013F | ![]() |
Red, Red | 1.6 mm | 625 nm | 35 mcd | 20 mA | 1.8 V | 30 deg | Yes | Reel | Y |
| 596-1414-013F | ![]() |
Yellow, Yellow | 1.6 mm | 587 nm | 5 mcd | 2 mA | 1.8 V | 30 deg | Yes | Reel | Y |
| 596-2323-013F | ![]() |
Yellow-Green, Yellow-Green | 1.6 mm | 570 nm | 3 mcd, 3 mcd | 20 mA | 1.8 V, 2.8 V | 30 deg | Yes | Reel | Y |
| 596-2420-013F | ![]() |
Yellow, Red | 1.6 mm | 590 nm, 625 nm | 20 mcd, 35 mcd | 20 mA | 1.8 V | 30 deg | Yes | Reel | Y |
| 596-2423-013F | ![]() |
Yellow, Yellow-Green | 1.6 mm | 570 nm, 590 nm | 3 mcd, 20 mcd | 20 mA | 1.8 V, 2.8 V | 30 deg | Yes | Reel | Y |
| 596-2424-013F | ![]() |
Yellow, Yellow | 1.6 mm | 90 nm | 20 mcd | 20 mA | 1.8 V | 30 deg | Yes | Reel | Y |
Publicado: 2021-05-06
| Actualizado: 2022-05-23