Diodes Incorporated DDZ 0.5W Surface Mount Precision Zener Diodes
Diodes Incorporated DDZ 0.5W Surface Mount Precision Zener Diodes feature 500mW power dissipation on FR-4 PCB and a very tight tolerance on VZ. Diodes Incorporated 0.5W Surface Mount Precision Zener Diodes are ideally suited for automated assembly processes and are considered to be "Green" devices, according to Diodes Incorporated's "Green" policy.These diodes are qualified to AEC-Q101 standards for automotive and industrial applications and are lead, halogen, and antimony free, and RoHS compliant.
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Serie | Corriente Zener | Zz - Impedancia del zener |
|---|---|---|---|---|
| DDZ10BSF-7 | ![]() |
DDZ10 | 7.5 uA | 30 Ohms |
| DDZ11BSF-7 | ![]() |
DDZ11 | 7.5 uA | 30 Ohms |
| DDZ12BSF-7 | ![]() |
DDZ12 | 70 nA | 30 Ohms |
| DDZ18BSF-7 | ![]() |
DDZ18 | 70 nA | 45 Ohms |
| DDZ3V6BSF-7 | ![]() |
DDZ3V | 10 uA | 130 Ohms |
| DDZ5V1BSF-7 | ![]() |
DDZ5V1B | 7.5 uA | 130 Ohms |
Publicado: 2011-10-12
| Actualizado: 2022-03-11