Diodes Incorporated DMxx Miniature Enhancement Mode MOSFETs
Diode Inc. DMxx Miniature Enhancement Mode MOSFETs are designed to minimize on-state resistance (RDS(ON)). They maintain superior switching performance, making them ideal for high-efficiency power management applications. The DMN31D5UFZ and DMN2990UFZ are N-Channel enhancement mode MOSFETs and the DMP32D9UFZ is a P-Channel Enhancement Mode MOSFET.Features
- Low package profile, 0.42mm maximum package height
- 0.62mm x 0.62mm Package footprint
- Low on-resistance
- Low gate threshold voltage, 1.0V max
- ESD protected gate
Applications
- General purpose interfacing switch
- Power management functions
- Analog switch
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Número de canales | Polaridad del transistor | Id - Corriente de drenaje continua | Serie |
|---|---|---|---|---|---|
| DMC25D1UVT-7 | ![]() |
2 Channel | N-Channel, P-Channel | 500 mA, 3.5 A | DMC25 |
| DMC25D0UVT-7 | ![]() |
2 Channel | N-Channel, P-Channel | 400 mA, 2.6 A | DMC25 |
| DMC3021LSDQ-13 | ![]() |
2 Channel | N-Channel, P-Channel | 8.5 A, 7 A | DMC302 |
| DMC4015SSD-13 | ![]() |
2 Channel | N-Channel, P-Channel | 12.2 A, 8.8 A | DMC4015 |
| DMN2990UFZ-7B | ![]() |
1 Channel | N-Channel | 250 mA | DMN2990 |
| DMP32D9UFZ-7B | ![]() |
1 Channel | P-Channel | 200 mA | DMP32 |
| DMN31D5UFZ-7B | ![]() |
1 Channel | N-Channel | 220 mA | DMN31 |
| DMC25D0UVT-13 | ![]() |
DMC25 | |||
| DMC25D1UVT-13 | ![]() |
DMC25 |
Publicado: 2015-02-10
| Actualizado: 2022-03-11