Diodes Incorporated PI4ULS3V304AQ Automotive Qualified Translator
Diodes Incorporated PI4ULS3V304AQ Automotive Qualified Translator is a 4-bit configurable dual-supply autosensing bidirectional level translator. The PI4ULS3V304AQ does not require a direction control pin. The B and A ports are designed to track two different power supply rails, VCCB and VCCA. The VCCA can be set to a value that is independent. Design either greater than or less than the VCCB supply. The device features high output current capability that allows the translator to drive high capacitive loads like most high frequency EMI filters. Another feature of the PI4ULS3V304AQ is that each An and Bn channel can function as either an input or an output. An Output Enable (EN) input is available to reduce the power consumption. The EN pin is used to disable I/O ports by putting them in 3-state which significantly reduces the supply current. The PI4ULS3V304AQ is capable of 2kV System-Level ESD.Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified
- Device Temperature Grade 1 -40°C to +125°C
- Ambient Operating Temperature Range
- 0.9V to 2.0V on A Port and 1.65V to 3.6V on B Port
- VCCA may be greater than, equal to, or less than VCCB
- High-Speed with 140Mb/s Guaranteed Date Rate
- 100 pF Capacitive Drive Capability
- Low Bit-to-Bit Skew
- Overvoltage Tolerant Enable and I/O Pins
- Non-preferential Power-Up Sequencing
- Power-Off Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free "Green" Device
- The PI4ULS3V304AQ is applications requiring specific change control; this part is AEC-Q 100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
- UQFN-12(ZMA) package
Applications
- Mobile phones, PDAs
- Other portable devices
- Automotive
Block Diagram
Publicado: 2021-01-28
| Actualizado: 2022-03-11