Dynawave ArcTite® Cable Assemblies
Dynawave ArcTite® Cable Assemblies offer an ultra-low profile height, an IP67 waterproof rating, and a semi-rigid cable for extra flexibility. These cable assemblies retain performance even in bent conditions, replacing the cost of right-angle solutions. ArcTite assemblies feature a low loss broadband performance of DC to 40GHz, a 0.3" bend radius, and a 100dB shielding effectiveness. Dynawave ArcTite Cable Assemblies are ideal for high-density module connections where flexible cables and a low-profile height provide advantages to the system design.Features
- Ultra-low profile height
- Retains performance in bent condition
- Replaces other right-angle solutions
- Ideal for high-density packaging
- Available in 0.086 and 0.141 cable sizes
- Low-loss broadband performance
- Ideal for high density, module connections
- Allows up to 100° x 90° bend in any direction
- Direct solder to PCB stripline
Specifications
- DC to 40GHz operating frequency range
- 29pF/ft capacitance rating
- 100dB shielding effectiveness
- 70% velocity of propagation
- 50Ω impedance rating
- 0.3" inside minimum bend radius
- -65°C to +125°C operating temperature range
Publicado: 2025-01-30
| Actualizado: 2025-03-27