Eaton Electronics SS-5H Series 300V Submini Time-Delay Fuses

Eaton Electronics SS-5H Series 300V Subminiature, Radial Leaded, Time-Delay Fuses offer a high breaking capacity, designed to IEC 60127-3, Sheet 4. These fuses provide protection up to 300VAC with an interrupting rating of 100A. The SS-5H Series 300V Subminiature, Radial Leaded, Time-Delay Fuses feature a plastic cap and base with flammability UL 94V0 for additional protection. The SS-5H Fuses protect against harmful overcurrents in primary and secondary applications and have a small, rectangular-leaded design to minimize PCB space.

Features

  • Plastic cap and base, flammability UL 94V0 for additional protection
  • Protects against harmful overcurrents in primary and secondary applications
  • Small rectangular-leaded design minimizes PCB space
  • Solderability to save cost for additional mounting components
  • High frequency vibration: MIL-STD-202F, Method 201A
  • Halogen-free
  • RoHS compliant
  • Lead-free

Applications

  • Power supplies
  • Power adapters
  • Battery chargers
  • Notebooks
  • Printers
  • TVs / displays
  • White goods
  • Set top boxes
  • Air conditioners
  • Lighting ballasts
Publicado: 2012-01-24 | Actualizado: 2024-10-08