Eaton Electronics HTJ Panel Mount Fuse Holders
Eaton Electronics HTJ Panel Mount Fuse Holders are a cost-effective solution that accepts 6.3mmx32mm (1/4” x 1-1/4”) cartridges or ferrule fuses. The family has ratings up to 250V and 15A with options for quick connect or solder terminals. These HTJ fuse holders are intended for through-panel access, which keeps the fuse externally accessible through an electrical enclosure. This not only helps in ease of replacement upon opening but also keeps the wire connections contained within the enclosure for safety. The family offers different fuse carrier options between twist knobs for manual operation or flush mounting assembly for screwdriver operation. All HJT configurations are molded of UL 94 V-0 flammability rated plastic as well as CE and RoHS compliant.Features
- Front panel mount allowing external fuse replacement
- Accepts 6.3mm x 32mm (1/4” x 1-1/4”) cartridge fuses
- Ratings up to 250V and 15A
- Molded from UL 94 V-0 thermoplastic
- Finger turn and screwdriver options
- Both solder and quick-connect terminals
Additional Resources
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción | Régimen de corriente | Régimen de voltaje |
|---|---|---|---|---|
| BK16-HTJ-601I | ![]() |
Portafusibles PANEL MOUNT FUSEHOLDER 1/4" | 10 A | 250 VAC |
| BK2-HTJ-608I | ![]() |
Portafusibles PANEL MOUNT FUSEHOLDER 1/4" | 15 A | 250 VAC |
| BK1-HTJ-602I | ![]() |
Portafusibles PANEL MOUNT FUSEHOLDER 1/4" | 10 A | 250 VAC |
| BK1-HTJ-606I | ![]() |
Portafusibles PANEL MOUNT FUSEHOLDER 1/4" | 10 A | 250 VAC |
| BK1-HTJ-605I | ![]() |
Portafusibles PANEL MOUNT FUSEHOLDER 1/4" | 10 A | 250 VAC |
Publicado: 2021-04-20
| Actualizado: 2024-10-08