Vishay / Sfernice ACCK Control Knobs
Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.
Features
- Large knob diameter range
- Designed to provide a good grip for bare hands or gloves
- With lateral screw fixing
- Plastic or aluminum material
- Custom metallic knob on request (shape, marking, color, and hole for shaft diameter)
Applications
- Panel potentiometers
- Encoders
- Rotary switches
Accessories
View Results ( 82 ) Page
| N.º de artículo | Diámetro del eje | Diámetro exterior | Altura | Material | Diseño | Estilo del indicador |
|---|---|---|---|---|---|---|
| ACCKPS1715NLT6 | 6 mm | 17 mm | 15 mm | Plastic | Skirted | Line on Top |
| ACCKMR1617NLT6 | 6 mm | 15.5 mm | 16.5 mm | Aluminum | Round | Line on Top |
| ACCKPR1817NLT6 | 6 mm | 18.4 mm | 17.4 mm | Plastic | Round | Line on Top |
| ACCKPS1412NLR6 | 6 mm | 14.3 mm | 12.3 mm | Plastic | Skirted | Line on Top and Skirt |
| ACCKPS2015NLR6 | 6 mm | 20 mm | 15 mm | Plastic | Skirted | Line on Top and Skirt |
| ACCKMS1316NGJ6 | 6 mm | 13 mm | 16 mm | Aluminum | Skirted | Graduation to 10 |
| ACCKMS1316NLD6 | 6 mm | 13 mm | 16 mm | Aluminum | Skirted | Line on Side and Skirt |
| ACCKMS1316NLK6 | 6 mm | 13 mm | 16 mm | Aluminum | Skirted | Line on Skirt |
| ACCKMP1316NLS14 | 1/4 in | 12.7 mm | 15.9 mm | Aluminum | Pointer | Line on Side |
| ACCKMP2416NLS14 | 1/4 in | 23.8 mm | 15.9 mm | Aluminum | Pointer Control Knob | Line on Side |
Publicado: 2024-10-30
| Actualizado: 2026-03-30