DISPLAY VISIONS OLEDS102-6 OLED Display Modules

DISPLAY VISIONS OLEDS102-6 OLED Display Modules are high-contrast 1.7" (diagonal) OLED displays with 102 x 64 resolution (relates to 8 x 17 character or 4 x 12 large character). These display modules feature an integrated SSD1306B controller for the SPI ( MOSI, CLK, CS, and D/C) and I2C (SDA and SCL) interfaces. The OLEDS102-6 OLED displays are extremely compact with a large viewing area and offer a 10µs fast response time and no afterglow. These displays can be soldered directly or plugged into socket strips, eliminating cumbersome gluing procedures, error-prone cable connections, or the need for designing a special mounting device.

As the individual OLED pixels light up, these displays do not require any additional backlighting. The DISPLAY VISIONS OLEDS102-6 OLED display modules feature a very flat design, wide viewing angles (up to 170°), high contrasts (2000:1), and high overall brightness (100cd/m² to 200cd/m²). These features, together with an extended temperature range (-40°C to +80°C), and long service life (at least 50,0000h, up to 100,000h), make them particularly suitable for mounting in handheld devices for robust outdoor use. These OLED Display Modules come with an integrated controller, feature direct support for SPI and I2C bus control, and operate from a supply voltage as low as 3.3V.

Features

  • No mounting required (just inserting into PCB)
  • 102 x 64 resolution (relates to 8 x 17 character or 4 x 12 large character)
  • High contrast OLED display
  • 10μs response time (no afterglow)
  • Integrated controller SSD1306B
  • SPI interface of MOSI, CLK, CS, and D/C
  • I2C interface of SDA and SCL
  • Self-illuminated (no backlight necessary)
  • Three versions with-/without polariser and protection glass 
    • Illumination options of Yellow, White
  • Wide viewing angle up to 170°
  • Offered with and without polarizer and protection glass
  • Super flat design; 2.4 mm (without protection glass)
  • Long lifetime (50,000 up to 100,000 hours)
  • Wide -40°C to 80°C operating temperature range
  • Low power consumption
  • RoHS, REACH, and CE compliant

Applications

  • Handheld devices
  • Medical devices
  • Oil and gas equipment
  • Flow meters and volume meters
  • Testing and measurement equipment
  • Industrial controls and machines

Videos

Dimensions

DISPLAY VISIONS OLEDS102-6 OLED Display Modules
View Results ( 3 ) Page
N.º de artículo Color de iluminación Área de visualización (An x Al) Resolución Recuento de caracteres por línea
EA OLEDS102-6LWA
EA OLEDS102-6GGA Yellow 36 mm x 25 mm 102 x 64 17 x 8, 12 x 4
EA OLEDS102-6LGA Yellow 36 mm x 25 mm 102 x 64 17 x 8, 12 x 4
Publicado: 2018-09-09 | Actualizado: 2022-09-30