Silicon Labs EFR32xG27 Pro Kits (xG27-PK601xA)
Silicon Labs EFR32xG27 Pro Kits (xG27-PK601xA) provide an advanced modular development platform for use with the EFR32xG27 Wireless Gecko SoCs. The EFR32xG27 Wireless Gecko SoCs are single-die solutions combining a 76.8MHz Cortex-M33 with a high-performance 2.4GHz radio to provide energy-efficient, wireless SoCs for IoT-connected applications. The Pro Kits include a WSTK mainboard and a radio board.Features
- Advanced modular development platform
- RF measurements
- Energy profiling
- External device debug
- Ethernet for large network tests
- Radio board
- Options
- EFR32MG27C140F768IM40 for +8dBm Kit (Buck)
- EFR32BG27C320F768GJ39 for +4dBm Kit (Buck)
- EFR32BG27C320F768GJ39 for +4dBm Kit (Boost)
- Cortex-M33, 768kB Flash and 64kB RAM
- Secure Vault® Mid
- U.FL for RF measurements
- Options
- Mainboard
- LEDs and push buttons
- Ethernet and USB connectivity
- Advanced energy monitor
- Packet trace interface
- Breakout pads and expansion header
- External debug support
- Si7021 relative humidity and temperature sensor
- Low power 128x128 pixel memory LCD
- USB, CR2032, and battery pack options for power
Kit Contents
- WSTK main board
- BRD4110B 2.4GHz +4dBm Radio Board
- Mini-simplicity cable
- AA battery holder
Overview
Additional Resources
Publicado: 2023-06-27
| Actualizado: 2023-09-26