Advantech ICR-4461 Industrial Cellular Routers & Gateways
Advantech ICR-4461 Industrial Cellular Routers and Gateways feature groundbreaking 5G capabilities, with "gigabit" speeds, low latency, and unparalleled network availability. The Advantech ICR-4461 is an advanced device for massive IoT and Enhanced mobile broadband (eMBB) applications. The device allows for seamless mobile internet access, state-of-the-art cameras, and security systems optimized for Industrial systems. For regions where 5G coverage is still in development, this router offers seamless fallback options through LTE (LTE-A Pro) and 3G networks, ensuring uninterrupted connectivity.
Features
- 5G NR cellular connectivity, sub-6GHz
- 3GPP release 16 supports NSA and SA modes
- Quad-core CPU with 1GB RAM
- 2× SIM, eSIM ready, TPM 2.0
- 5× Gigabit Ethernet (optional 4× PoE+ PSE)
- SFP connector for SFP modules up to 10Gbps
- GNSS receiver, Micro SD Card
- RS232, RS485, CAN BUS, 2× DI, 2× DO, USB host
- Robust metal cover with wall and DIN mount options
- Wide operational temperature range
- Optional dual-band Wi-Fi®
Applications
- Mobile internet access
- Camera and security systems
- Industrial systems
- Internet of Things (IoT)
- Enhanced mobile broadband (eMBB)
- Edge computing
- High data demand applications
- Remote and rural connectivity
- Public infrastructure
- Research and development
Videos
Product Details
Publicado: 2023-06-26
| Actualizado: 2026-02-23