Vishay / MCB Industrie RAMK/RAME USB Encoder Interface
Vishay / MCB Industrie RAMK/RAME USB Encoder Interface is an electronic board designed for use with Vishay MCB encoders (RAMK and RAME families, including Hall effect). This interface board allows encoders to be easily read and evaluated with PCs using only a USB Type C™ cable, which is included. The board also comes with a microSD card that contains the software required to be loaded on a PC. Software updates, especially for each type of encoder, are available on the Vishay website. Vishay / MCB Industrie RAMK/RAME USB Encoder Interface offers dimensions of 100mm x 100mm, and two encoders can be interfaced at the same time to the electronic board. Typical applications include industrial, railway, and military.Features
- Allows users to read and evaluate Vishay MCB encoders via laptop
- Comfortable and intuitive software interface
- Software embedded on microSD card with updates available on Vishay's website
Applications
- Industrial
- Railway
- Military
Publicado: 2024-07-17
| Actualizado: 2024-07-19