EnOcean Transceiver Modules

EnOcean Transceiver Modules blend automation and digitization seamlessly with smart buildings. The EnOcean Transceiver Modules pave the way for intelligent environments, allowing for effortless control and connectivity. By harnessing the power of wireless transceiver modules, communication with other EnOcean-based devices becomes easy, offering a streamlined solution for many applications. From precise LED lighting control and efficient heating management to IoT solutions through gateways to the cloud, the modules transform spaces into interconnected innovations.

Features

  • Blend automation and digitization seamlessly with smart buildings
  • Effortless control and connectivity for intelligent environments
  • Harness the power of wireless transceiver modules, communication with other EnOcean-based devices
  • Precise LED lighting control and efficient heating management to IoT solutions
  • The modules transform spaces into interconnected innovations through gateways to the cloud

Applications

  • LED lighting control
  • Heating control
  • Occupancy detection
  • Environmental monitoring
  • Security systems integration
  • Energy management
  • Smart window control
  • Asset tracking
View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción
TCM 310U TCM 310U Hoja de datos Módulos Sub-GHz Gateway Transceiver Module, 902 MHz
TCM 310 TCM 310 Hoja de datos Módulos Sub-GHz Gateway Transceiver Module, 868 MHz
TCM 320U TCM 320U Hoja de datos Módulos Sub-GHz Transceiver Module for line-powered applications, 902 MHz
TCM 300 TCM 300 Hoja de datos Módulos Sub-GHz Transceiver Module for line-powered applications, 868 MHz
TCM 300U TCM 300U Hoja de datos Módulos Sub-GHz Transceiver Module for line-powered applications, 902 MHz
TCM 410J TCM 410J Hoja de datos Módulos Sub-GHz Módulos Sub-GHz Gateway Transceiver Module, 928 MHz - Japan
Publicado: 2023-06-05 | Actualizado: 2023-06-20