ETI Systems
ETI Systems offers a full range of linear and rotary potentiometers for position sensing and measurement. ETI Systems also offers a full line of joysticks for position control applications and electronic valve actuators for fluid control.
Productos destacados por ETI Systems
Potenciómetros de desplazamiento lineal
Provides accurate and reliable position-sensing capabilities.
Joystick Controllers
Provides high-quality precision in sectors where precise, reliable control is paramount.
HSM22 Contactless Potentiometer
0 to 5V with an effective output of 10% ± 3% to 90% ± 3% and a load resistance of 10KΩ minimum.
SP22E Precision Single Turn Potentiometers
These long life potentiometers are recommended for medical, test, lab, and industrial applications.