Formerica Optoelectronics 25G Optical Transceivers
Formerica 25G Optical Transceivers feature a 2-wire interface for management specifications and an SFF 8472 digital diagnostic monitoring interface. The transceivers have an operating case temperature of 0 to +70°C and an all-metal housing for superior EMI performance. Typical applications include high-speed storage area networks, computer cluster cross-connects, and custom high-speed data pipes.Features
- 25Gb/s serial optical interface
- 850nm VCSEL transmitter
- 2-wire interface for management specifications compliant with SFF 8472 digital diagnostic monitoring interface for optical transceivers
- 0°C to +70°C operating case temperature
- All-metal housing for superior EMI performance
- 5m to 100m transmission distance range
- Low power consumption (0.6W typical, 1.0W maximum)
- Advanced firmware allows customer system encryption information to be stored in the transceiver
- Cost-effective SFP28 solution enables higher port densities and greater bandwidth
- RoHS compliant
Applications
- High-speed storage area networks
- Computer cluster cross-connect
- Custom high-speed data pipes
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Longitud de onda | Distancia de transmisión | Tipo de conector |
|---|---|---|---|---|
| TAS-A1EH1-834 | ![]() |
850 nm | 100 m | LC |
| TAS-A1EH1-837 | ![]() |
850 nm | 100 m | LC |
| TAS-A1EB1-F11 | ![]() |
1310 nm | LC | |
| TAS-A1EH8-X3101 | ![]() |
850 nm | No Connector | |
| TAS-A1EH8-X3103 | ![]() |
850 nm | No Connector | |
| TAS-A1EH8-X3105 | ![]() |
850 nm | 5 m | No Connector |
| TAS-A1EH8-X3107 | ![]() |
850 nm | 7 m | No Connector |
| TAS-A1EH8-X3110 | ![]() |
850 nm | 10 m | No Connector |
| TAS-A1EH8-X3120 | ![]() |
850 nm | No Connector |
Publicado: 2019-05-09
| Actualizado: 2023-08-24