Formerica Optoelectronics Fiber Channel Optical Transceivers
Formerica Fiber Channel Optical Transceivers feature built-in digital diagnostic functions and come in all-metal housings for superior EMI performance. The devices are hot-pluggable, RoHS compliant, and work with a single 3.3V power supply. Ideal applications include high-speed storage area networks, computer cluster cross-connects, or custom high-speed data pipes.Features
- Up to 14.025Gb/s bi-directional data links, the serial line rate of 16G FC
- Automatic rate detect
- 850nm Vertical Cavity Surface Emitting Laser (VCSEL)
- Duplex LC connector optical interface
- Hot-pluggable SFP
- All-metal housing for superior EMI performance
- Built-in digital diagnostic functions
- 0°C to +70°C operating case temperature range
- Single 3.3V power supply
- RoHS compliant
Applications
- High-speed storage area networks
- Computer cluster cross-connect
- Custom high-speed data pipes
- Inter rack connection
- Multi-Rate 8.5/10.312 Gb/s fiber channel
- Tri-Rate 4G/8G/16G fiber channel
- 10GBASE-SR Ethernet
Block Diagram
Publicado: 2019-05-09
| Actualizado: 2023-08-23