GCT IP67 SMA Socket to SMA Socket Adapter
GCT IP67 SMA Socket to SMA Socket Adapter allows the linking of two SMA cables or devices that feature male connectors. This female-to-female adapter comes with a washer and nut secured into the adapter. The SMA socket to SMA socket adapter features a DC to 6GHz operating frequency range, 50Ω impedance, and a gold-plated brass body. This adapter is used in applications such as device interconnection and cable extension. The SMA socket-to-socket adapter is also used in testing and analysis. This adapter allows the connection of measurement instruments to various circuits or devices in laboratory settings or field tests.Features
- IP67 rated - mated and unmated
- DC to 6GHz operating frequency range
- -55°C to 125°C operating temperature range
- 50Ω impedance
- Gold-plated brass body
Applications
- Cable extension
- Device interconnection
- Testing and analysis
Additional Resources
Publicado: 2024-12-16
| Actualizado: 2025-04-02