Guerrilla RF GRF55x High Linearity Power Amplifiers

Guerrilla RF GRF55x High Linearity Power Amplifiers are optimized to deliver excellent P1db, Adjacent Channel Leakage Ratio (ACLR), and IM3 performance. These amplifiers are members of the externally matched linear amplifiers that cover a range of frequencies ranging from 660MHz to 2700MHz. The Guerrilla RF GRF55x power amplifiers operate at a -40°C to 85°C temperature range and stored at -65°C to 150°C temperature range. Typical applications include cellular boosters, automotive compensators, customer-premise equipment, and picocell/femtocell.

Features

  • GRF5507:
    • Excellent OP1dB, OIP3, ACLR, and IM3 performance
    • Flexible biasing provides latitude for linearity optimization
    • Digital shutdown
    • Internally matched to 50Ω
    • Rugged design is extremely resilient to mismatched loads
  • Digital shutdown
  • High ruggedness
  • Flexible bias voltage and current
  • InGaP HBT process

Specifications

  • -40°C to 85°C operating temperature range
  • -65°C to 150°C storage temperature range
  • 170°C junction temperature
  • GRF5517:
    • 1.7GHz to 1.8GHz tuning frequency range
    • 27dB gain
    • 1400mW power dissipation
  • GRF5510:
    • 0.88GHz to 0.96GHz tuning frequency range
    • 27dB gain
    • 850mW power dissipation
  • GRF5508:
    • 0.8GHz to 0.9GHz tuning frequency range
    • 28dB gain
    • 850mW power dissipation
  • GRF5507:
    • 0.7GHz to 0.8GHz tuning frequency range
    • 28.5dB gain
    • 850mW power dissipation
  • GRF5506:
    • 0.66GHz to 0.72GHz tuning frequency range
    • 28dB gain
    • 850mW power dissipation
  • GRF5518:
    • 1.8GHz to 1.91GHz tuning frequency range
    • 26.5dB gain
    • 1400mW power dissipation

Applications

  • Cellular boosters
  • Automotive compensator
  • Customer premise equipment
  • Picocell/Femtocell
  • GRF5507
    • Customer Premise Equipment
    • Wireless Infrastructure
View Results ( 6 ) Page
N.º de artículo Hoja de datos Frecuencia de trabajo Ganancia NF - Figura de ruido Frecuencia de prueba OIP3: punto de intersección de tercer orden Corriente de suministro operativa Dp - Disipación de potencia
GRF5517 GRF5517 Hoja de datos 1.7 GHz to 1.8 GHz 27 dB 5.4 dB 1.747 GHz 50.5 dBm 225 mA 1.4 W
GRF5508 GRF5508 Hoja de datos 800 MHz to 900 MHz 28 dB 4.5 dB 849 MHz 50 dBm 200 mA 850 mW
GRF5510 GRF5510 Hoja de datos 880 MHz to 960 MHz 27 dB 4.5 dB 920 MHz 51 dBm 210 mA 850 mW
GRF5518 GRF5518 Hoja de datos 1.8 GHz to 1.91 GHz 26.5 dB 4.2 dB 1.855 GHz 48 dBm 225 mA 1.4 W
GRF5506 GRF5506 Hoja de datos 660 MHz to 720 MHz 28 dB 4.5 dB 690 MHz 46.5 dBm 210 mA 850 mW
GRF5507 GRF5507 Hoja de datos 700 MHz to 800 MHz 28.5 dB 4.5 dB 750 MHz 48.5 dBm 230 mA 850 mW
Publicado: 2020-10-15 | Actualizado: 2024-04-24