Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
HARTING
Han-Modular® Hoods - HARTING
HARTING Han-Modular® Hoods
Enlarge
HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.
Features
Compact design saves space
Modular structure increases flexibility
Simple and quick assembly
Robust design
500 cycles durability
-20°C to +80°C operating temperature range
Featured Han-Modular Hoods
Includes a floating plate and guiding elements that ensure a safe connection.
Family of hood and housing assemblies and accessories designed for rail-to-rail vehicle interfaces.
Allows Han 3A size connectors to be produced with larger diameters for higher rated current.
Offered in a variety of sizes and shapes to improve functionality.
High-performance thermoplastic material & modules for a lightweight, corrosion-resistant solution.
Constructed with corrosion-proof, lightweight plastic that delivers high performance.
Includes the Han-Eco carrier frame and an upper part that is easily removable from the lower part.
Hood and housing series geared toward simplifying energy-chain connections in PPAL.
Related System
Combines electrical, optical, and gaseous signal and power connections in one easy assembly.
Enlarge
Publicado: 2018-08-14
| Actualizado: 2026-03-03