Heyco HEYClip™ SunRunner ® Cable Clips for 4 Cables

Heyco HEYClip™ SunRunner® Cable Clips for 4 Cables feature a double-compression, straight-thru design with thick heat-treated 410 stainless steel construction. These cable clips securely hold up to four cables at once and also feature a short flange design for attaching new models with small frames. The SunRunner cable clips offer a minimum flange depth requirement of 10mm for a tight grip. These cable clips provide a better method for PV module wire management and can be used wherever single- or multi-cable management is needed. The SunRunner cable clips feature smooth clip edges to prevent damage to cable insulation, and the locking tabs securely fasten clips to module extrusions. These cable clips are DFARS-compliant, UL-certified, and operate within the -40°C to 300°C temperature range.

Features

  • Double-compression design securely holds up to two cables from 0.20˝ (5.1mm) to 0.30˝ (7.6mm) in diameter
  • SunRunner 4 and SunRunner 4 EZ have a screwdriver slot for easy removal or movement of clips
  • Constructed from 0.020˝ thick heat-treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure
  • SunRunner EZs are designed for thicker module frames as well as racking – accommodates profiles up to 0.250˝ (6.4mm) thick
  • DFARS compliant
  • Short Flange design for attaching to newer modules with smaller frames
  • Minimum flange depth requirement of only 10mm tight holds
  • Smooth clip edges prevent damage to cable insulation
  • Locking tabs securely fasten clips to module extrusions or other panels
  • Generous lead-in for installation without tools
  • Neatly dresses cables on PV panel frames or along mounting channels
Publicado: 2026-03-09 | Actualizado: 2026-03-09