Hirose Electric BM56 Series 0.35mm-Pitch FPC-to-Board Connectors

Hirose Electric BM56 Series 0.35mm Pitch FPC-to-Board Connectors feature a compact design with a 2.2mm width, 0.6mm stacking height, and 0.35mm pitch. The BM56 series is designed for compact devices requiring multi-RF compatibility and boast a double shield for superior EMC performance. Additional features include robust mating guides, a contact design ideal for both digital and RF signals, and superior RF signal transmission. Hirose Electric BM56 Series 0.35mm Pitch FPC-to-Board Connectors operate in a -55°C to +85°C temperature range (includes temperature rise). These BM56 connectors are suitable for smartphones, wearable terminals, tablet PCs, and any device requiring a low-profile, compact design.

Features

  • Compact, multi-RF-capable FPC connector
  • Contact design ideal for both digital and RF signal
  • Superior RF signal transmission
  • Double shield enhances EMI prevention
  • Robust mating guides
  • Halogen free

Applications

  • Smartphones
  • Wearable terminals
  • Tablet PCs
  • Any device with a low-profile, compact design

Specifications

  • 0.35mm pitch
  • 2.2mm width
  • 0.6mm stacking height
  • 1A rated current per signal contact
  • 30V AC/DC rated voltage
  • 50Ω characteristic impedance
  • DC to 20GHz rated frequency
  • Voltage standing wave ratio (VSWR)
    • DC to 1GHz: 1.2 maximum
    • 1GHz to 6GHz: 1.3 maximum
    • 6GHz to 20GHz: 1.5 maximum
  • -55°C to +85°C operating temperature range (includes temperature rise)

Videos

Compact Dimensions

Hirose Electric BM56 Series 0.35mm-Pitch FPC-to-Board Connectors

Conventional vs. BM56

Hirose Electric BM56 Series 0.35mm-Pitch FPC-to-Board Connectors
Publicado: 2023-07-05 | Actualizado: 2023-07-11