Infineon Technologies KIT_LGDB_BOM003 Daughter Board

Infineon Technologies KIT_LGDB_BOM003 Daughter Board is used with the low voltage drives scalable power demo board. The KIT_LGDB_BOM003 supports the LVD scalable power demo board platform. The daughter board enables power board paralleling and provides each additional MOSFET with the respective gate resistor.

Features

  • Gate resistors on FR4 for ease of rework
  • Additional ceramic capacitor connected to the DC bus
  • Connection for paralleling of MOSFETs

Applications

  • Prototyping forklifts
  • LEVs (low-speed cars, e-scooters, 3-wheelers, golf cars)

Videos

Publicado: 2019-06-10 | Actualizado: 2024-01-09