Infineon Technologies PrimePACK™3+ B-Series Modules

Infineon Technologies PrimePACK™3+ B-Series Modules are designed with Trench/Fieldstop IGBT5 and emitter-controlled 5 diodes. These modules feature extended operating temperature, high short-circuit capability, and unbeatable robustness. The PrimePACK™3+ modules offer high creepage and clearance distances, high power and thermal cycling capability, and high power density. These modules are ideal for high-power converters, motor drives, solar equipment, UPS systems, traction drives, and wind turbines.

Features

  • Extended operating temperature
  • High short-circuit capability
  • Unbeatable robustness
  • Package with CTI>400
  • High creepage and clearance distances
  • High power and thermal cycling capability
  • High power density

Applications

  • High power converters
  • Motor drives
  • Solar applications
  • UPS systems
  • Traction drives
  • Wind turbines
View Results ( 6 ) Page
N.º de artículo Descripción Hoja de datos Dp - Disipación de potencia
FF1500R17IP5BPSA1 Módulos IGBT 1700 V, 1500 A dual IGBT module FF1500R17IP5BPSA1 Hoja de datos 1.5 MW
FF1500R12IE5BPSA1 Módulos IGBT 1200 V, 1500 A dual IGBT module FF1500R12IE5BPSA1 Hoja de datos
FF1500R12IE5PBPSA1 Módulos IGBT 1200 V, 900 A dual IGBT module FF1500R12IE5PBPSA1 Hoja de datos
FF1800R12IE5PBPSA1 Módulos IGBT PP IHM I FF1800R12IE5PBPSA1 Hoja de datos
FF1800R17IP5BPSA1 Módulos IGBT 1700 V, 1800 A dual IGBT module FF1800R17IP5BPSA1 Hoja de datos
FF1500R17IP5PBPSA1 Módulos IGBT 1700 V, 1500 A dual IGBT module FF1500R17IP5PBPSA1 Hoja de datos 1.5 MW
Publicado: 2020-09-23 | Actualizado: 2024-11-26