Infineon Technologies SLM 9670 TPM2.0 Board
Infineon SLM 9670 TPM2.0 Board is an add-on board for Raspberry Pi. This board features a 3V or 1.8V power supply and an SPI interface. Infineon SLM 9670 TPM2.0 Board offers a plug-and-play solution with a 26-pin Raspberry Pi 1 header and is compatible with Raspberry Pi 2 and 3. The board can be reset manually via a push-button or through a request-to-send (RST) signal from the Raspberry Pi. Typical applications include industrial network infrastructure and equipment, servers, programmable logic controllers (PLC), and industrial PCs.Features
- Add-on board for Raspberry Pi
- Plug-and-play with 26-pin Raspberry Pi 1 header
- Reset manually via push-button or RST signal from Raspberry Pi
- 3V or 1.8V power supply
- SPI interface
- Compatible with Raspberry Pi 2 and 3
Applications
- Industrial network infrastructure and equipment
- Gateways
- Routers
- Wireless access points
- Switches
- Industrial PCs
- Servers
- PLC
Publicado: 2019-10-29
| Actualizado: 2024-01-02