Infineon Technologies USB Type-C™ EZ-PD™ PMG1-S0 MCUs
Infineon Technologies USB Type-C™ EZ-PD™ PMG1-S0 MCUs feature a 64KB Flash, a USB Type-C PD transceiver, analog and digital peripherals, and a pull-down termination resistor RD for USB Type-C sink support. Infineon Technologies PMG1-S0 MCUs offer system-level ESD protection and come in a 24-pin QFN package. The MCUs are designed for systems using power from high-voltage USB Type-C PD ports and enhance control capabilities. The ModusToolbox™ with PMG1-S0 SDK, the CY7110 kit, and its quick start guide streamline firmware development and testing, significantly reducing time to market.Features
- Optimized area and BOM thanks to the integrated single-chip solution
- Simple customization via ModusToolbox EZ-PD PMG1 SDK
- Easy integration into applications
- On-chip secure protection
Applications
- Cordless personal care solutions like electric shavers and hair dryers powered through USB Type-C
- Smart speakers
- Smart home appliances
- VR/AR goggles
- Power tools
Additional Resources
Publicado: 2023-08-18
| Actualizado: 2024-01-02