JAE Electronics AN02 Antennas
JAE Electronics AN02 Antennas are designed for various frequency ratings, including 2.4GHz to 2.5GHz, 4.6GHz to 4.9GHz, 5.15GHz to 5.85GHz, and 5.925GHz to 7.125GHz. The AN02xC antenna is intended for general-purpose applications, including Wi-Fi®, BLUETOOTH®, and local 5G networks. The AN02xM antenna is designed for automotive applications, including telematic control units (TCU), car navigation systems, and wireless battery management systems (WBMS). AN02 antennas feature a high degree of design freedom, such as placement in the interior of the board and close proximity to other components. JAE Electronics AN02 Antennas offer a maximum radiation efficiency of over 75% and a near-omnidirectional radiation pattern.Features
- Frequency ranges
- 2.4GHz to 2.5GHz
- 4.6GHz to 4.9GHz
- 5.15GHz to 5.85GHz
- 5.925GHz to 7.125GHz
- Compact size
- High efficiency
- Surface-mount design
- Embossed reel package
Applications
- AN02xC
- Wi-Fi
- Bluetooth
- Local 5G networks
- AN02xM
- TCU
- Car navigation systems
- WBMS
Specifications
- <2.5 VSWR
- >25% radiation efficiency
- 50Ω impedance rating
- 18mm x 5.15mm x 10mm dimensions
- Surface-mount design
- Reflow supported
- -40°C to +125°C operating temperature range
Layout
Additional Resources
Publicado: 2024-07-26
| Actualizado: 2024-08-06