Johanson Technology LTCC Diplexers
Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.Features
- Standard EIA SMD packages
- Multiple filtering schemes
- -40°C to +85°C operating temperature range
Applications
- Cellular
- ISM
- Wi-Fi
- WLAN
View Results ( 45 ) Page
| N.º de artículo | Hoja de datos | Banda de frecuencias | Pérdida por inserción | Paquete / Cubierta |
|---|---|---|---|---|
| 2450DP14G5400001T | ![]() |
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz | 0.58 dB, 0.8 dB | 0603 (1608 metric) |
| 0500DP44A1215001E | ![]() |
950 MHz to 1.45 GHz, 200 MHz to 750 MHz, 1.65 MHz to 2.15 GHz | 1812 (4532 metric) | |
| 0859DP18A1920001E | ![]() |
824 MHz to 894 MHz, 1.85 GHz to 1.99 GHz | 1206 (3216 metric) | |
| 0900DP15A2450001E | ![]() |
863 MHz to 960 MHz, 2.4 GHz, 2.5 GHz | 0805 (2012 metric) | |
| 0967DP18A1795001E | ![]() |
954 MHz to 980 MHz, 1.71 GHz to 1.88 GHz | 1206 (3216 metric) | |
| 1175DP41B1925001E | ![]() |
900 MHz to 1.45 GHz, 1.65 GHz to 2.2 GHz | 1210 (3225 metric) | |
| 1407DP15A2450001E | ![]() |
824 MHz to 960 MHz, 1.71 GHz to 1.88 GHz, 1.99 GHz, 2.4 GHz to 2.5 GHz | 0805 (2012 metric) | |
| 2450DP14A6000001T | ![]() |
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.1 GHz, 5.515 GHz to 5.95 GHz, 5.95 GHz to 7.15 GHz | ||
| 2450DP14A6100001T | ![]() |
2.4 GHz to 2.5 GHz, 5.17 GHz to 7.125 GHz | 0603 (1608 metric) | |
| 2450DP14B6100001T | ![]() |
2.4 GHz to 2.5 GHz, 5.17 GHz to 7.125 GHz | 0603 (1608 metric) |
Publicado: 2013-09-03
| Actualizado: 2022-03-11