KEMET AEC-Q200 Conductive Polymer Hybrid Capacitors
KEMET AEC-Q200 Conductive Polymer Hybrid Capacitors offer a capacitance range of 47µF to 820µF, self-healing behavior, and low leakage current. The capacitor lineup includes surface-mount and through-hole form factors that are AEC-Q200 and RoHS compliant as well as halogen free. Variants with high vibration resistance are available. These high-temperature capacitors from KEMET provide mechanical robustness, making them suitable for use in mobile, automotive, and aircraft installations with high demands.
Features
- Surface-mount and through-hole form factors
- Self-healing behavior
- Low leakage current
- Outstanding electrical performance
- High temperature
- High vibration resistance available
- AEC-Q200 compliance
- RoHS compliant
- Halogen free
Applications
- Mobile
- Automotive
- Aircraft
Specifications
- 4Arms maximum ripple current
- 47µF to 820µF capacitance range
- 63VDC maximum rated voltage
- Up to +150°C temperature
Publicado: 2022-02-08
| Actualizado: 2026-02-24