KEMET Commercial Grade Class I Dielectric ≤250V MLCCs
KEMET Commercial Grade Class I Dielectric SMD ≤250V MLCCs feature a 125°C maximum operating temperature and are considered stable. These capacitors feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. The lineup includes AEC-Q200-qualified capacitors.Features
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- -55°C to +125°C operating temperature range
- Lead free, RoHS and REACH compliant
Applications
- Resonant circuits
- Those where Q and stability of capacitance characteristics are required
Class I SMD Dielectrics ≤250V
C0G Commercial Grade SMD ≤250V MLCCs
View Products
U2J Commercial Grade Dielectric SMD ≤250V MLCCs
View Products
U2J AEC-Q200 MLCCs
View Products
Publicado: 2019-02-25
| Actualizado: 2023-10-31