Kingston Industrial Temperature M.2 2280 SATA SSDs
Kingston Industrial Temperature M.2 2280 SATA Solid State Drives (SSDs) are designed and approved for reliable operation over a wide temperature range. The OTM8S1S3 SSDs are verified at various temperature ranges and undergo a complete burn-in test process before leaving the Kingston factory. Kingston Industrial SSDs incorporate advanced controllers that automatically perform wear-leveling, garbage collection, and other critical NAND flash management features. These SSDs use 3D TLC NAND flash technology that offers a balance in cost and reliability. The OTM8S1S3 devices are explicitly created for system designers and builders who require increased reliability in harsh environments.Features
- SATA 2.5" and SATA M.2 2280
- 128GB, 256GB, 512GB, and 1TB capacity options
- 3.3V ±5% input voltage
- -40°C to +85°C operating temperature range
- NGFF-2280, M.2 type form factor
- 2 million hours mean time between failure (MTBF)
- Controlled BOM and firmware ensure there are no changes to key components after customer qualification
- PCN support, all generational changes/firmware updates are handled through a controlled and timed process
- Engineering support, customers have direct contact with a regional Kingston Field Application Engineering team for fast response to storage requirement questions and support requests
- Global support, Kingston can coordinate SSD deliveries with a customer’s Original Design Manufacturers (ODMs) or Contract Manufacturers (CMs) in other regions of the world if required
- Backed by a limited 5-year warranty and free technical support
- RoHS and REACH compliant
Applications
- Delivery drones
- Digital signage
- Robotics
- Kiosks (charging stations, key makers, ATMs)
- Surveillance systems and mobile recording
Resource
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Tamaño de memoria | Configuración | Factor de forma |
|---|---|---|---|---|
| OTM8S1S31024Q-B00 | ![]() |
1 TB | TLC | M.2 2280 |
| OTM8S1S3128Q-B00 | ![]() |
128 GB | TLC | M.2 2280 |
| OTM8S1S3512Q-B00 | ![]() |
512 GB | TLC | M.2 2280 |
| OTM8S1S3256Q-B00 | ![]() |
256 GB | TLC | M.2 2280 |
Publicado: 2024-05-08
| Actualizado: 2025-04-03