KOA Speer RN73H Film Chip Resistors
KOA Speer RN73H Film Chip Resistors are constructed from high heat resistant metal and offer improved moisture resistance by a special protective coating. The series also offers a high precision option (±0.05%) available with standard products and lead-free terminations that meet EU RoHS requirements. KOA Speer RN73H Film Chip Resistors include AEC-Q200 qualified case sizes: 0402 (1E), 0603(1J), 0805 (2A), 1206 (2B), and 1210 (2E).Features
- High precision type ±0.05% is available with standard products
- Improved moisture resistance by a special protective coating
- -55°C to +155°C operating temperature range
- Black coating
- Products with lead-free terminations meet EU RoHS requirements
- 85°C rated ambient temperature
- AEC-Q200 qualified parts
Dimensions & Construction
View Results ( 12532 ) Page
| Part Number | Datasheet | Case Code - in | Tolerance | Voltage Rating | Power Rating |
|---|---|---|---|---|---|
| RN73H1JTTD2491B10 | ![]() |
0603 | 0.1 % | 75 V | 125 mW (1/8 W) |
| RN73H1JTTD2492B10 | ![]() |
0603 | 0.1 % | 75 V | 125 mW (1/8 W) |
| RN73H1JTTD3480B10 | ![]() |
0603 | 0.1 % | 75 V | 125 mW (1/8 W) |
| RN73H2ATTD6192B10 | ![]() |
0805 | 0.1 % | 150 V | 250 mW (1/4 W) |
| RN73H1JTTD1782B10 | ![]() |
0603 | 0.1 % | 75 V | 125 mW (1/8 W) |
| RN73H2ATTD5111B10 | ![]() |
0805 | 0.1 % | 150 V | 250 mW (1/4 W) |
| RN73H2BTTD2582A10 | ![]() |
1206 | 0.05 % | 200 V | 400 mW |
| RN73H1JTTD1691B10 | ![]() |
0603 | 0.1 % | 75 V | 125 mW (1/8 W) |
| RN73H2BTTD1003B10 | ![]() |
1206 | 0.1 % | 200 V | 400 mW |
| RN73H1ETTP4701D25 | ![]() |
0402 | 0.5 % | 50 V | 100 mW (1/10 W) |
Published: 2013-08-15
| Updated: 2022-03-11