KYOCERA AVX ESD-Safe™ MLC Capacitors

KYOCERA AVX ESD-Safe™ MLC Capacitors are designed specifically for general Electro-Static Discharge (ESD) protection of I/O gates. These capacitors are AEC-Q200 qualified and ideal for use on nearly every pin of an automotive module where ESD issues can arise during the initial assembly/mating to the harness. These enhanced capacitors average the electrical potential of two objects due to ESD charging. The wide capacitance value range (1nF to 2.2µF) ensures the correct capacitance is selected to minimize the distortion of the circuit. A small footprint makes these capacitors ideal for high-density electronic devices. These advanced MLCCs from KYOCERA AVX offer superior protection in ESD prone applications.

Features

  • Small footprint (0603 to 1206)
  • ESD withstanding
  • Flexiterm and Automotive qualified options
  • ESD ratings of 18kV to 30kV
  • AEC-Q200 qualified (including HBM as per AEC-Q200-002)
  • ISO 10605 (uses both 330pF / 2kΩ networks)
  • EN61000-4 to 2 (uses 150pF/330Ω network)
  • Lead-free
  • 25VDC to 100VDC voltage range
  • -55°C to +125°C temperature range
  • X7R dielectric

Applications

  • General ESD protection of I/O gates
  • Automotive modules

Videos

Publicado: 2013-01-17 | Actualizado: 2022-03-11