KYOCERA AVX TLJ Tantalum Solid Electrolytic Chip Capacitors
KYOCERA AVX TLJ High CV Tantalum Solid Electrolytic Chip Capacitors provide high volumetric efficiency and 3x reflow 260°C compatible. The TLJ series is available in 14 case sizes, including low-profile codes, with a capacitance / voltage (CV) range of 10μF to 1500μF / 2.5V to 20V. These capacitors are 100% surge current tested and environmentally friendly. Applications for KYOCERA AVX TLJ High CV Tantalum Solid Electrolytic Chip Capacitors include consumer, mobiles phones, and MP3 / MP4 players.Features
- High volumetric efficiency
- 3x reflow 260°C compatible
- 14 case sizes available, including low-profile codes
- 100% surge current tested
- Environmentally friendly
- 10μF to 1500μF / 2.5V to 20V CV range
Applications
- Consumer
- Mobile phones
- MP3 / MP4 players
Publicado: 2014-08-06
| Actualizado: 2022-03-11