KYOCERA AVX 0603 High Capacitance High Voltage MLCCs
KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.Features
- Ultra-low ESR
- High capacitance values
- RoHS compliant
- Variety of dielectrics
- High voltage
- 0201, 0306, 0402, and 0508 additional case sizes available
View Results ( 2171 ) Page
| N.º de artículo | Hoja de datos | Dieléctrico | Capacitancia | Régimen de voltaje de CC | Tolerancia |
|---|---|---|---|---|---|
| 06035U470GAT2A | ![]() |
C0G (NP0) | 47 pF | 50 VDC | 2 % |
| 06031U510FAT2A | ![]() |
C0G (NP0) | 51 pF | 100 VDC | 1 % |
| 0603YC104K4T4A | ![]() |
X7R | 0.1 uF | 16 VDC | 10 % |
| 06032U3R3BAT2A | ![]() |
C0G (NP0) | 3.3 pF | 200 VDC | 0.1 pF |
| 06035C104J4Z2A | ![]() |
X7R | 0.1 uF | 50 VDC | 5 % |
| 06035C104JAZ2A | ![]() |
X7R | 0.1 uF | 50 VDC | 5 % |
| 06031U300GAT2A | ![]() |
C0G (NP0) | 30 pF | 100 VDC | 2 % |
| 06031A300FAT2A | ![]() |
C0G (NP0) | 30 pF | 100 VDC | 1 % |
| 06035C103K4Z4A | ![]() |
X7R | 0.01 uF | 50 VDC | 10 % |
| 0603ZD104KAT2A | ![]() |
X5R | 0.1 uF | 10 VDC | 10 % |
Publicado: 2012-02-29
| Actualizado: 2022-03-11